
GTCA28-141M-R20 | |
|---|---|
DigiKey Part Number | GTCA28-141M-R20-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-141M-R20 |
Description | GDT 140V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 140 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 140 V | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X8690B502 | TDK | 302 | 495-2635-ND | 61,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,33000 Kč | 71,33 Kč |
| 5 | 59,14600 Kč | 295,73 Kč |
| 10 | 54,57900 Kč | 545,79 Kč |
| 50 | 45,26900 Kč | 2 263,45 Kč |
| 100 | 41,75480 Kč | 4 175,48 Kč |
| 300 | 36,71263 Kč | 11 013,79 Kč |
| 500 | 34,56758 Kč | 17 283,79 Kč |
| 1 000 | 31,84134 Kč | 31 841,34 Kč |
| 5 000 | 31,25455 Kč | 156 272,75 Kč |
| Unit Price without VAT: | 71,33000 Kč |
|---|---|
| Unit Price with VAT: | 86,30930 Kč |


