
GTCA25-750M-R02 | |
|---|---|
DigiKey Part Number | GTCA25-750M-R02-ND |
Manufacturer | |
Manufacturer Product Number | GTCA25-750M-R02 |
Description | GDT 75V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 75 V | Base Product Number |
Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 $ | 2,93 $ |
| 5 | 2,43000 $ | 12,15 $ |
| 10 | 2,24300 $ | 22,43 $ |
| 50 | 1,86080 $ | 93,04 $ |
| 100 | 1,71650 $ | 171,65 $ |
| 250 | 1,54204 $ | 385,51 $ |
| 500 | 1,42130 $ | 710,65 $ |
| 1 000 | 1,30934 $ | 1 309,34 $ |
| 5 000 | 1,26525 $ | 6 326,25 $ |
| Unit Price without VAT: | 2,93000 $ |
|---|---|
| Unit Price with VAT: | 3,54530 $ |

