Gas Discharge Tube 500 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCA25-501M-R02

DigiKey Part Number
GTCA25-501M-R02-ND
Manufacturer
Manufacturer Product Number
GTCA25-501M-R02
Description
GDT 500V 2.5KA 2 POLE TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 500 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
500 V
Base Product Number
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X2780S102TDK108495-5861-ND34,23000 KčParametric Equivalent
In-Stock: 727
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
551,02600 Kč255,13 Kč
1047,09900 Kč470,99 Kč
5039,07300 Kč1 953,65 Kč
10036,04310 Kč3 604,31 Kč
25032,37976 Kč8 094,94 Kč
50029,84446 Kč14 922,23 Kč
1 00027,49352 Kč27 493,52 Kč
5 00026,56772 Kč132 838,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč