
GTCA25-251M-R02 | |
|---|---|
DigiKey Part Number | GTCA25-251M-R02-ND |
Manufacturer | |
Manufacturer Product Number | GTCA25-251M-R02 |
Description | GDT 250V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 250 V | Base Product Number |
Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 5 | 51,02600 Kč | 255,13 Kč |
| 10 | 47,09900 Kč | 470,99 Kč |
| 50 | 39,07300 Kč | 1 953,65 Kč |
| 100 | 36,04310 Kč | 3 604,31 Kč |
| 250 | 32,37976 Kč | 8 094,94 Kč |
| 500 | 29,84446 Kč | 14 922,23 Kč |
| 1 000 | 27,49352 Kč | 27 493,52 Kč |
| 5 000 | 26,56772 Kč | 132 838,60 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

