
FLNR060.T | |
|---|---|
DigiKey Part Number | F1034-ND |
Manufacturer | |
Manufacturer Product Number | FLNR060.T |
Description | FUSE CARTRIDGE 60A 250VAC/125VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 60A | Size / Dimension 0.811" Dia x 3.000" L (20.60mm x 76.20mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,95000 Kč | 465,95 Kč |
| 5 | 386,61600 Kč | 1 933,08 Kč |
| 10 | 356,69300 Kč | 3 566,93 Kč |
| 50 | 295,59300 Kč | 14 779,65 Kč |
| 100 | 272,44700 Kč | 27 244,70 Kč |
| 250 | 244,41672 Kč | 61 104,18 Kč |
| 500 | 224,98056 Kč | 112 490,28 Kč |
| 1 000 | 207,64922 Kč | 207 649,22 Kč |
| Unit Price without VAT: | 465,95000 Kč |
|---|---|
| Unit Price with VAT: | 563,79950 Kč |





