
FLEX-14-10-15 | |
|---|---|
DigiKey Part Number | HE555-ND |
Manufacturer | |
Manufacturer Product Number | FLEX-14-10-15 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.55 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.744" (44.30mm) | |
Size - Body | 0.090" Dia x 0.551" L (2.28mm x 14.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,91100 Kč | 179,11 Kč |
| 25 | 16,65560 Kč | 416,39 Kč |
| 100 | 14,84770 Kč | 1 484,77 Kč |
| 250 | 13,75620 Kč | 3 439,05 Kč |
| 500 | 12,99986 Kč | 6 499,93 Kč |
| 1 000 | 12,30840 Kč | 12 308,40 Kč |
| 3 000 | 11,34844 Kč | 34 045,32 Kč |
| 5 000 | 10,95797 Kč | 54 789,85 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



