Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0603 (1608 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

FEMTOSMDC020F-2

DigiKey Part Number
FEMTOSMDC020F-2TR-ND - Tape & Reel (TR)
FEMTOSMDC020F-2CT-ND - Cut Tape (CT)
FEMTOSMDC020F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FEMTOSMDC020F-2
Description
PTC RESET FUSE 9V 200MA 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
40 A
Manufacturer
Littelfuse Inc.
Time to Trip
100 ms
Series
Resistance - Initial (Ri) (Min)
700 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistance - Post Trip (R1) (Max)
3 Ohms
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0603 (1608 Metric), Concave
Voltage - Max
9V
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Current - Hold (Ih) (Max)
200 mA
Thickness (Max)
0.030" (0.75mm)
Current - Trip (It)
450 mA
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 737
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
518,43600 Kč92,18 Kč
1017,00800 Kč170,08 Kč
5014,11060 Kč705,53 Kč
10013,02090 Kč1 302,09 Kč
25011,70428 Kč2 926,07 Kč
50010,79382 Kč5 396,91 Kč
1 0009,95032 Kč9 950,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,32041 Kč36 602,05 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč