ELCT30-88
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELCT5-31

DigiKey Part Number
5666-ELCT5-31-ND
Manufacturer
Manufacturer Product Number
ELCT5-31
Description
CURR SENSE XFMR 100:1 5A IN-LINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 A 100:1 Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Frequency Range
50Hz ~ 400Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
5 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
100:1
Current Ratio
5:0.05
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
2.888" L x 2.860" W (73.36mm x 72.64mm)
Height - Seated (Max)
2.452" (62.28mm)
Termination Style
Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 737,77000 Kč7 737,77 Kč
Manufacturers Standard Package
Unit Price without VAT:7 737,77000 Kč
Unit Price with VAT:9 362,70170 Kč