TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC103D

DigiKey Part Number
EC103D-ND
Manufacturer
Manufacturer Product Number
EC103D
Description
SCR 400V 800MA TO-92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
EC103D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
16A, 20A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,34000 Kč24,34 Kč
1015,33400 Kč153,34 Kč
10010,12630 Kč1 012,63 Kč
5007,89130 Kč3 945,65 Kč
1 0007,17183 Kč7 171,83 Kč
2 0006,56648 Kč13 132,96 Kč
6 0006,02594 Kč36 155,64 Kč
Manufacturers Standard Package
Unit Price without VAT:24,34000 Kč
Unit Price with VAT:29,45140 Kč