Diode 1200 V 60A Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUR60120W

DigiKey Part Number
F7327-ND
Manufacturer
Manufacturer Product Number
DUR60120W
Description
DIODE STANDARD 1200V 60A TO247AC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 1200 V 60A Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
3.5 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
650 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 841
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1179,11000 Kč179,11 Kč
10122,92200 Kč1 229,22 Kč
30090,05483 Kč27 016,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:179,11000 Kč
Unit Price with VAT:216,72310 Kč