


DSTUD3 | |
|---|---|
DigiKey Part Number | 5666-DSTUD3-ND |
Manufacturer | |
Manufacturer Product Number | DSTUD3 |
Description | RELAY TIME DELAY 63MIN DIN RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 63 Min Delay DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 0.1 Sec ~ 63 Min |
Series | Voltage - Supply 9 ~ 110VDC |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Timing Adjustment Method DIP Switches |
Mounting Type DIN Rail | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 593,39000 Kč | 3 593,39 Kč |
| 10 | 3 199,54900 Kč | 31 995,49 Kč |
| 25 | 3 054,89000 Kč | 76 372,25 Kč |
| 50 | 2 949,73600 Kč | 147 486,80 Kč |
| Unit Price without VAT: | 3 593,39000 Kč |
|---|---|
| Unit Price with VAT: | 4 348,00190 Kč |




