


DSTUA3 | |
|---|---|
DigiKey Part Number | 5666-DSTUA3-ND |
Manufacturer | |
Manufacturer Product Number | DSTUA3 |
Description | RELAY TIME DELAY 63MIN DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 63 Min Delay DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 0.1 Sec ~ 63 Min |
Series | Voltage - Supply 24 ~ 240VAC |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Timing Adjustment Method DIP Switches |
Mounting Type DIN Rail | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 064,37000 Kč | 4 064,37 Kč |
| 10 | 3 618,92100 Kč | 36 189,21 Kč |
| 25 | 3 455,26280 Kč | 86 381,57 Kč |
| 50 | 3 336,33860 Kč | 166 816,93 Kč |
| Unit Price without VAT: | 4 064,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 917,88770 Kč |




