Similar
Similar
Similar
Similar
Similar

DSTF40100C | |
|---|---|
DigiKey Part Number | F7457-ND |
Manufacturer | |
Manufacturer Product Number | DSTF40100C |
Description | DIODE ARR SCHOTTKY 100V ITO220AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 20 A |
Manufacturer Littelfuse Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDT10A100CTFP | Diodes Incorporated | 0 | SDT10A100CTFP-ND | 9,29320 Kč | Similar |
| SDT20100CTFP | Diodes Incorporated | 31 | SDT20100CTFP-ND | 24,40000 Kč | Similar |
| SDT20A100CTFP | Diodes Incorporated | 0 | SDT20A100CTFP-ND | 11,39120 Kč | Similar |
| SDT20B100CTFP | Diodes Incorporated | 0 | SDT20B100CTFP-ND | 12,61340 Kč | Similar |
| VF40100C-E3/4W | Vishay General Semiconductor - Diodes Division | 0 | VF40100C-E3/4WGI-ND | 66,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 33,32508 Kč | 266 600,64 Kč |
| Unit Price without VAT: | 33,32508 Kč |
|---|---|
| Unit Price with VAT: | 40,32335 Kč |



