Similar
Similar
Similar

DSTF30120C | |
|---|---|
DigiKey Part Number | F7450-ND |
Manufacturer | |
Manufacturer Product Number | DSTF30120C |
Description | DIODE ARR SCHOTTKY 120V ITO220AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 970 mV @ 15 A |
Manufacturer Littelfuse Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 800 µA @ 120 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDT20120CTFP | Diodes Incorporated | 0 | SDT20120CTFPDI-ND | 11,42460 Kč | Similar |
| SDT20A120CTFP | Diodes Incorporated | 0 | SDT20A120CTFP-ND | 11,64160 Kč | Similar |
| SDT30120CTFP | Diodes Incorporated | 0 | SDT30120CTFPDI-ND | 28,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 40,24319 Kč | 321 945,52 Kč |
| Unit Price without VAT: | 40,24319 Kč |
|---|---|
| Unit Price with VAT: | 48,69426 Kč |


