
DST2060DJF | |
|---|---|
DigiKey Part Number | F7426TR-ND - Tape & Reel (TR) F7426CT-ND - Cut Tape (CT) F7426DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST2060DJF |
Description | DIODE SCHOTTKY 60V 20A 8PDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DST2060DJF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-PDFN (5x6) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 31,53900 Kč | 315,39 Kč |
| 100 | 21,49360 Kč | 2 149,36 Kč |
| 500 | 17,19064 Kč | 8 595,32 Kč |
| 1 000 | 16,75430 Kč | 16 754,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,68804 Kč | 41 064,12 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


