Direct

DRR-DTH-50-65 | |
|---|---|
DigiKey Part Number | HE507-ND |
Manufacturer | |
Manufacturer Product Number | DRR-DTH-50-65 |
Description | SWITCH REED SPDT 350MA 350V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 50 ~ 65AT Operate Range 30W 350mA (AC), 500mA (DC) 350 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 30W |
Manufacturer Littelfuse Inc. | Operate Time 4.5 ms |
Series | Release Time 7 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style Axial |
Type Glass Body Reed | Length - Overall 3.375" (85.73mm) |
Circuit SPDT | Size - Body 0.210" Dia x 1.500" L (5.33mm x 38.10mm) |
Operate Range 50 ~ 65AT | Operating Temperature -20°C ~ 125°C |
Current - Switching 350mA (AC), 500mA (DC) | Capacitance 2 pF |
Voltage - Switching AC 350 V | Current - Carry 3A (DC) |
Voltage - Switching DC 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRS-DTH-50-65 | Littelfuse Inc. | 0 | DRS-DTH-50-65-ND | 232,01425 Kč | Direct |

