Voltage Asymmetry, Voltage Sensing AC, Phase Loss 200 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Asymmetry, Voltage Sensing AC, Phase Loss 200 ~ 480VAC
HVAC - Take a Load Off – Protect Control Sense

DLMUBRAAA

DigiKey Part Number
F10513-ND
Manufacturer
Manufacturer Product Number
DLMUBRAAA
Description
3 PHASE VOLTAGE MONITOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Voltage Sensing AC, Phase Loss 200 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Asymmetry, Voltage Sensing AC, Phase Loss
Trip Status
Energized High/Low
Trip Range
200 ~ 480V AC
Delay Time
1 Sec ~ 30 Sec
Voltage - Supply
200 ~ 480VAC
Output Type
Relay
Circuit
SPST-NO (1 Form A), SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 619,68000 Kč8 619,68 Kč
107 221,02300 Kč72 210,23 Kč
256 792,04680 Kč169 801,17 Kč
Manufacturers Standard Package
Unit Price without VAT:8 619,68000 Kč
Unit Price with VAT:10 429,81280 Kč