


D4025LTP | |
|---|---|
DigiKey Part Number | F7219-ND |
Manufacturer | |
Manufacturer Product Number | D4025LTP |
Description | DIODE STD 400V 15.9A TO220ABL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 15.9A Through Hole TO-220AB-L |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AB-L |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -40°C ~ 125°C |
Current - Average Rectified (Io) 15.9A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 50 | 43,45320 Kč | 2 172,66 Kč |
| 100 | 39,48250 Kč | 3 948,25 Kč |
| 500 | 33,06934 Kč | 16 534,67 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |


