Off-Delay, On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 1 Sec, 8 Sec Delay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Off-Delay, On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 1 Sec, 8 Sec Delay Chassis Mount
HVAC - Take a Load Off – Protect Control Sense

CT1S8

DigiKey Part Number
5666-CT1S8-ND
Manufacturer
Manufacturer Product Number
CT1S8
Description
RELAY TIME DELAY 1SEC 8SEC CHAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Off-Delay, On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 1 Sec, 8 Sec Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
Off-Delay, On-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
Fixed, 1 Sec, 8 Sec
Contact Rating @ Voltage
-
Voltage - Supply
24VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 563,30000 Kč1 563,30 Kč
101 392,18800 Kč13 921,88 Kč
251 329,30760 Kč33 232,69 Kč
501 283,60360 Kč64 180,18 Kč
1001 239,44260 Kč123 944,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 563,30000 Kč
Unit Price with VAT:1 891,59300 Kč