



CPC2030NTR | |
|---|---|
DigiKey Part Number | 212-CPC2030NTR-ND - Tape & Reel (TR) 212-CPC2030NTRCT-ND - Cut Tape (CT) 212-CPC2030NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC2030NTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.150", 3.81mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,47000 Kč | 45,47 Kč |
| 10 | 40,45800 Kč | 404,58 Kč |
| 25 | 38,63920 Kč | 965,98 Kč |
| 50 | 37,32160 Kč | 1 866,08 Kč |
| 100 | 36,04180 Kč | 3 604,18 Kč |
| 250 | 34,41760 Kč | 8 604,40 Kč |
| 500 | 33,23668 Kč | 16 618,34 Kč |
| 1 000 | 32,09557 Kč | 32 095,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,99308 Kč | 61 986,16 Kč |
| 4 000 | 29,92768 Kč | 119 710,72 Kč |
| 6 000 | 29,32118 Kč | 175 927,08 Kč |
| Unit Price without VAT: | 45,47000 Kč |
|---|---|
| Unit Price with VAT: | 55,01870 Kč |


