


CP5460 | |
|---|---|
DigiKey Part Number | 5666-CP5460-ND |
Manufacturer | |
Manufacturer Product Number | CP5460 |
Description | 1-PHASE CENTER PIVOT PUMP CONT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 460VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized Low | |
Trip Range | 0 ~ 5A DC | |
Delay Time | 0 ~ 10 Min | |
Voltage - Supply | 460VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 521,68000 Kč | 10 521,68 Kč |
| Unit Price without VAT: | 10 521,68000 Kč |
|---|---|
| Unit Price with VAT: | 12 731,23280 Kč |

