Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

CG90MSTR

DigiKey Part Number
CG90MSTRTR-ND - Tape & Reel (TR)
CG90MSTRCT-ND - Cut Tape (CT)
CG90MSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG90MSTR
Description
GDT 90V 20KA 2 POLE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CG90MSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,57000 Kč75,57 Kč
562,64400 Kč313,22 Kč
1057,80300 Kč578,03 Kč
5047,94340 Kč2 397,17 Kč
10044,22390 Kč4 422,39 Kč
25039,72640 Kč9 931,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,95252 Kč16 476,26 Kč
1 00030,35494 Kč30 354,94 Kč
1 50029,62268 Kč44 434,02 Kč
Manufacturers Standard Package
Unit Price without VAT:75,57000 Kč
Unit Price with VAT:91,43970 Kč