


CG90LTR | |
|---|---|
DigiKey Part Number | F4109TR-ND - Tape & Reel (TR) F4109CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG90LTR |
Description | GDT 90V 20KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CG90LTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 5 | 62,49000 Kč | 312,45 Kč |
| 10 | 57,66100 Kč | 576,61 Kč |
| 50 | 47,82500 Kč | 2 391,25 Kč |
| 100 | 44,11470 Kč | 4 411,47 Kč |
| 250 | 39,62828 Kč | 9 907,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,87110 Kč | 16 435,55 Kč |
| 1 000 | 30,27996 Kč | 30 279,96 Kč |
| 1 500 | 29,54951 Kč | 44 324,26 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |



