Gas Discharge Tube 230 V 3000A (3kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 230 V 3000A (3kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

CG6230SM

DigiKey Part Number
F7388TR-ND - Tape & Reel (TR)
F7388CT-ND - Cut Tape (CT)
F7388DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG6230SM
Description
GDT 230V 3KA 2 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 3000A (3kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
3000A (3kA)
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
230 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,27000 Kč55,27 Kč
545,79800 Kč228,99 Kč
1042,25300 Kč422,53 Kč
5035,04560 Kč1 752,28 Kč
10032,32810 Kč3 232,81 Kč
25029,04336 Kč7 260,84 Kč
50026,77096 Kč13 385,48 Kč
1 00024,66371 Kč24 663,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,05985 Kč58 119,70 Kč
Manufacturers Standard Package
Unit Price without VAT:55,27000 Kč
Unit Price with VAT:66,87670 Kč