


CG35.0L | |
|---|---|
DigiKey Part Number | F2759-ND |
Manufacturer | |
Manufacturer Product Number | CG35.0L |
Description | GDT 5000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 5000 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 5000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 5 | 74,16400 Kč | 370,82 Kč |
| 10 | 68,43200 Kč | 684,32 Kč |
| 50 | 56,75340 Kč | 2 837,67 Kč |
| 100 | 52,34590 Kč | 5 234,59 Kč |
| 350 | 45,18889 Kč | 15 816,11 Kč |
| 700 | 41,63093 Kč | 29 141,65 Kč |
| 1 050 | 40,05098 Kč | 42 053,53 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |



