


CG2600L | |
|---|---|
DigiKey Part Number | F2741-ND |
Manufacturer | |
Manufacturer Product Number | CG2600L |
Description | GDT 600V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 5 | 59,55000 Kč | 297,75 Kč |
| 10 | 54,95200 Kč | 549,52 Kč |
| 50 | 45,57820 Kč | 2 278,91 Kč |
| 100 | 42,04010 Kč | 4 204,01 Kč |
| 350 | 36,29894 Kč | 12 704,63 Kč |
| 700 | 33,44561 Kč | 23 411,93 Kč |
| 1 050 | 31,87316 Kč | 33 466,82 Kč |
| 5 250 | 31,46812 Kč | 165 207,63 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |



