Gas Discharge Tube 350 V 20000A (20kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 350 V 20000A (20kA) 2 Pole Through Hole
Building Automation – Protect/Sense/Control

CG2350LTR

DigiKey Part Number
F4104TR-ND - Tape & Reel (TR)
F4104CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CG2350LTR
Description
GDT 350V 20KA 2 POLE TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 20000A (20kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
562,49000 Kč312,45 Kč
1057,66100 Kč576,61 Kč
5047,82500 Kč2 391,25 Kč
10044,11470 Kč4 411,47 Kč
25039,62828 Kč9 907,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,87110 Kč16 435,55 Kč
1 00030,27996 Kč30 279,96 Kč
1 50029,54951 Kč44 324,26 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč