


CG21000MS | |
|---|---|
DigiKey Part Number | 18-CG21000MSTR-ND - Tape & Reel (TR) 18-CG21000MSCT-ND - Cut Tape (CT) 18-CG21000MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG21000MS |
Description | GDT 1000V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 10000A (10kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CG21000MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,40000 Kč | 72,40 Kč |
| 5 | 60,08800 Kč | 300,44 Kč |
| 10 | 55,46900 Kč | 554,69 Kč |
| 50 | 46,01040 Kč | 2 300,52 Kč |
| 100 | 42,44220 Kč | 4 244,22 Kč |
| 250 | 38,12656 Kč | 9 531,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,62596 Kč | 15 812,98 Kč |
| 1 000 | 29,13339 Kč | 29 133,39 Kč |
| 1 500 | 28,34554 Kč | 42 518,31 Kč |
| Unit Price without VAT: | 72,40000 Kč |
|---|---|
| Unit Price with VAT: | 87,60400 Kč |


