CCMR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCMR012.HXP

DigiKey Part Number
5666-CCMR012.HXP-ND
Manufacturer
Manufacturer Product Number
CCMR012.HXP
Description
FUSE CARTRIDGE 12A 600VAC/500VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12A 600 VAC 500 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
12A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
500 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
CC
Approval Agency
CE, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 400
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100418,01850 Kč41 801,85 Kč
Manufacturers Standard Package
Unit Price without VAT:418,01850 Kč
Unit Price with VAT:505,80239 Kč