
| CCMR.250TXP | |
|---|---|
| DigiKey Part Number | CCMR.250TXP-ND | 
| Manufacturer | |
| Manufacturer Product Number | CCMR.250TXP | 
| Description | FUSE CRTRDGE 250MA 600VAC/250VDC | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 250mA 600 VAC 250 VDC Fuse Cartridge Requires Holder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Requires Holder | |
| Fuse Type | Cartridge | |
| Current Rating (Amps) | 250mA | |
| Voltage Rating - AC | 600 VAC | |
| Voltage Rating - DC | 250 VDC | |
| Response Time | Slow Blow | |
| Applications | Motor Protection | |
| Features | - | |
| Class | CC | |
| Approval Agency | CE, CSA, UL | |
| Operating Temperature | - | |
| Breaking Capacity @ Rated Voltage | 300kA AC, 20kA DC | |
| Package / Case | 5AG, 10mm x 38mm (Midget) | |
| Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 650,40000 Kč | 650,40 Kč | 
| 5 | 564,09200 Kč | 2 820,46 Kč | 
| 10 | 518,15300 Kč | 5 181,53 Kč | 
| 50 | 431,08360 Kč | 21 554,18 Kč | 
| 100 | 397,22820 Kč | 39 722,82 Kč | 
| 250 | 356,20788 Kč | 89 051,97 Kč | 
| 500 | 332,20440 Kč | 166 102,20 Kč | 
| Unit Price without VAT: | 650,40000 Kč | 
|---|---|
| Unit Price with VAT: | 786,98400 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic