MAC15A8G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA25-800CW3G

DigiKey Part Number
BTA25-800CW3G-ND
Manufacturer
Manufacturer Product Number
BTA25-800CW3G
Description
TRIAC 800V 25A TO220AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 25 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 60Hz
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1132,48000 Kč132,48 Kč
5071,02200 Kč3 551,10 Kč
10065,10000 Kč6 510,00 Kč
50060,52156 Kč30 260,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,48000 Kč
Unit Price with VAT:160,30080 Kč