
B1160CALRP | |
|---|---|
DigiKey Part Number | B1160CALRPTR-ND - Tape & Reel (TR) B1160CALRPCT-ND - Cut Tape (CT) B1160CALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1160CALRP |
Description | TVS DEVICE MIXED ADJ DO-214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount DO-214AA |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Littelfuse Inc. | Applications SLIC |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case DO-214AA, SMB (3 Leads), Compak |
Part Status Active | Supplier Device Package DO-214AA |
Voltage - Clamping Adjustable | Base Product Number |
Technology Mixed Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 100 | 18,26200 Kč | 1 826,20 Kč |
| 500 | 14,57094 Kč | 7 285,47 Kč |
| 1 000 | 13,38434 Kč | 13 384,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,73268 Kč | 31 831,70 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

