



ASMDC075F-2 | |
|---|---|
DigiKey Part Number | F9959TR-ND - Tape & Reel (TR) F9959CT-ND - Cut Tape (CT) F9959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMDC075F-2 |
Description | PTC RESET FUSE 33V 750MA 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 100 mOhms |
Series | Resistance - Post Trip (R1) (Max) 610 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 33V | Package / Case 2-SMD |
Current - Hold (Ih) (Max) 750 mA | Size / Dimension 0.295" L x 0.201" W (7.50mm x 5.10mm) |
Current - Trip (It) 1.5 A | Thickness (Max) 0.035" (0.90mm) |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCF0075FF2C | Bel Fuse Inc. | 22 185 | 5923-0ZCF0075FF2CCT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 5 | 20,02200 Kč | 100,11 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 50 | 15,33300 Kč | 766,65 Kč |
| 100 | 14,14630 Kč | 1 414,63 Kč |
| 250 | 12,71520 Kč | 3 178,80 Kč |
| 500 | 11,72538 Kč | 5 862,69 Kč |
| 1 000 | 10,80878 Kč | 10 808,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,02415 Kč | 32 096,60 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |


