



ASMD030F-2 | |
|---|---|
DigiKey Part Number | ASMD030F-2TR-ND - Tape & Reel (TR) ASMD030F-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASMD030F-2 |
Description | PTC RESET FUSE 60V 230MA 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 230 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 230 mA | |
Current - Trip (It) | 590 mA | |
Current - Max | 10 A | |
Time to Trip | 12 s | |
Resistance - Initial (Ri) (Min) | 980 mOhms | |
Resistance - Post Trip (R1) (Max) | 4.8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.125" (3.18mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 5 | 14,90400 Kč | 74,52 Kč |
| 10 | 13,74600 Kč | 137,46 Kč |
| 50 | 11,40060 Kč | 570,03 Kč |
| 100 | 10,51870 Kč | 1 051,87 Kč |
| 250 | 9,45568 Kč | 2 363,92 Kč |
| 500 | 8,72060 Kč | 4 360,30 Kč |
| 1 000 | 8,03984 Kč | 8 039,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,66822 Kč | 13 336,44 Kč |
| 4 000 | 6,14171 Kč | 24 566,84 Kč |
| 6 000 | 6,10713 Kč | 36 642,78 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |

