ARP43S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARP43S

ARP63S

DigiKey Part Number
5666-ARP63S-ND
Manufacturer
Manufacturer Product Number
ARP63S
Description
RELAY IMPULSE DPDT 10A 230V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Impulse Relay DPDT (2 Form C) 230VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Max
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-20°C ~ 60°C
Contact Material
-
Relay Type
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 084,71000 Kč3 084,71 Kč
102 608,43700 Kč26 084,37 Kč
252 511,26480 Kč62 781,62 Kč
502 440,17200 Kč122 008,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3 084,71000 Kč
Unit Price with VAT:3 732,49910 Kč