
AQHV36-01ETG | |
|---|---|
DigiKey Part Number | F11002TR-ND - Tape & Reel (TR) F11002CT-ND - Cut Tape (CT) F11002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQHV36-01ETG |
Description | TVS DIODE 36VWM 60VC SOD882 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 25pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 60V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,77700 Kč | 57,77 Kč |
| 100 | 3,66010 Kč | 366,01 Kč |
| 500 | 2,74666 Kč | 1 373,33 Kč |
| 1 000 | 2,45115 Kč | 2 451,15 Kč |
| 2 000 | 2,20245 Kč | 4 404,90 Kč |
| 5 000 | 1,93272 Kč | 9 663,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,76590 Kč | 17 659,00 Kč |
| 20 000 | 1,62559 Kč | 32 511,80 Kč |
| 30 000 | 1,58241 Kč | 47 472,30 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |


