
AQHV24-01ETG-C | |
|---|---|
DigiKey Part Number | F11001TR-ND - Tape & Reel (TR) F11001CT-ND - Cut Tape (CT) F11001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQHV24-01ETG-C |
Description | TVS DIODE 24VWM 50VC SOD882 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 17pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,96172 Kč | 19 617,20 Kč |
| 20 000 | 1,80893 Kč | 36 178,60 Kč |
| 30 000 | 1,79270 Kč | 53 781,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 100 | 2,49880 Kč | 249,88 Kč |
| 500 | 2,43576 Kč | 1 217,88 Kč |
| 1 000 | 2,33078 Kč | 2 330,78 Kč |
| 2 000 | 2,32028 Kč | 4 640,56 Kč |
| 5 000 | 2,30978 Kč | 11 548,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 100 | 4,83160 Kč | 483,16 Kč |
| 500 | 3,63560 Kč | 1 817,80 Kč |
| 1 000 | 3,24965 Kč | 3 249,65 Kč |
| 2 000 | 2,92450 Kč | 5 849,00 Kč |
| 5 000 | 2,57205 Kč | 12 860,25 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




