


AQ4024-01FTG-C | |
|---|---|
DigiKey Part Number | F10403TR-ND - Tape & Reel (TR) F10403CT-ND - Cut Tape (CT) F10403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ4024-01FTG-C |
Description | TVS DIODE 24VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 100 | 7,67480 Kč | 767,48 Kč |
| 500 | 5,87356 Kč | 2 936,78 Kč |
| 1 000 | 5,29297 Kč | 5 292,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,79546 Kč | 11 386,38 Kč |
| 6 000 | 3,48553 Kč | 20 913,18 Kč |
| 9 000 | 3,32765 Kč | 29 948,85 Kč |
| 15 000 | 3,30719 Kč | 49 607,85 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


