
AQ27COM-02JTG | |
|---|---|
DigiKey Part Number | 18-AQ27COM-02JTGTR-ND - Tape & Reel (TR) 18-AQ27COM-02JTGCT-ND - Cut Tape (CT) 18-AQ27COM-02JTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ27COM-02JTG |
Description | TVS DIODE 27VWM 50VC SC703 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN |
Part Status Active | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 150°C (TA) |
Bidirectional Channels 2 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 27V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 28V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 50V (Typ) | Package / Case SC-70, SOT-323 |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45555 Kč | 10 366,65 Kč |
| 6 000 | 3,16854 Kč | 19 011,24 Kč |
| 9 000 | 3,02226 Kč | 27 200,34 Kč |
| 15 000 | 2,95627 Kč | 44 344,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 10,90700 Kč | 109,07 Kč |
| 100 | 7,03660 Kč | 703,66 Kč |
| 500 | 5,36820 Kč | 2 684,10 Kč |
| 1 000 | 4,83034 Kč | 4 830,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 100 | 7,08470 Kč | 708,47 Kč |
| 500 | 5,40488 Kč | 2 702,44 Kč |
| 1 000 | 4,86335 Kč | 4 863,35 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |

