
AQ12-02HTG | |
|---|---|
DigiKey Part Number | 18-AQ12-02HTGTR-ND - Tape & Reel (TR) 18-AQ12-02HTGCT-ND - Cut Tape (CT) 18-AQ12-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ12-02HTG |
Description | TVS DIODE 12VWM 22.5VC SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AQ12-02HTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 110pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 5,24950 Kč | 524,95 Kč |
| 500 | 5,01852 Kč | 2 509,26 Kč |
| 1 000 | 4,59856 Kč | 4 598,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,77964 Kč | 11 338,92 Kč |
| 6 000 | 3,70405 Kč | 22 224,30 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











