SOD882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD882
Building Automation – Protect/Sense/Control

AQ1026-01UTG

DigiKey Part Number
F9319TR-ND - Tape & Reel (TR)
F9319CT-ND - Cut Tape (CT)
F9319DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ1026-01UTG
Description
TVS DIODE 6VWM 13.4VC 2UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13.4V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-µDFN (0.60x0.30)
Datasheet
 Datasheet
EDA/CAD Models
AQ1026-01UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
7.8V (Typ)
Voltage - Clamping (Max) @ Ipp
13.4V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,99000 Kč9,99 Kč
106,09600 Kč60,96 Kč
1003,85540 Kč385,54 Kč
5002,88828 Kč1 444,14 Kč
1 0002,57557 Kč2 575,57 Kč
2 0002,31207 Kč4 624,14 Kč
5 0002,02638 Kč10 131,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,58363 Kč23 754,45 Kč
30 0001,47463 Kč44 238,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99000 Kč
Unit Price with VAT:12,08790 Kč