


AQ1005-01ETG | |
|---|---|
DigiKey Part Number | F10406TR-ND - Tape & Reel (TR) F10406CT-ND - Cut Tape (CT) F10406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ1005-01ETG |
Description | TVS DIODE 6VWM 15.6VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15.6V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | AQ1005-01ETG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 8.5V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 15.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 3,91190 Kč | 391,19 Kč |
| 500 | 2,92334 Kč | 1 461,67 Kč |
| 1 000 | 2,60375 Kč | 2 603,75 Kč |
| 2 000 | 2,33435 Kč | 4 668,70 Kč |
| 5 000 | 2,04227 Kč | 10 211,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,55131 Kč | 15 513,10 Kč |
| 20 000 | 1,42464 Kč | 28 492,80 Kč |
| 30 000 | 1,36010 Kč | 40 803,00 Kč |
| 50 000 | 1,35175 Kč | 67 587,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

