



ALT115-X-SW | |
|---|---|
DigiKey Part Number | 5666-ALT115-X-SW-ND |
Manufacturer | |
Manufacturer Product Number | ALT115-X-SW |
Description | RELAY IMPULSE DPDT 115V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay DPDT (2 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Category | Switching Voltage 240VAC - Nom |
Mfr | Coil Type Latching, Single Coil |
Series | Features Debounce Delay |
Packaging Bulk | Termination Style Plug In, 8 Pin (Octal) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Mounting Type | Approval Agency CSA, UL |
Coil Voltage | Relay Type |
Contact Form DPDT (2 Form C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 994,94000 Kč | 2 994,94 Kč |
| 10 | 2 666,80900 Kč | 26 668,09 Kč |
| 25 | 2 546,27640 Kč | 63 656,91 Kč |
| 50 | 2 458,65160 Kč | 122 932,58 Kč |
| Unit Price without VAT: | 2 994,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 623,87740 Kč |


