


ALT024-S | |
---|---|
DigiKey Part Number | 5666-ALT024-S-ND |
Manufacturer | |
Manufacturer Product Number | ALT024-S |
Description | RELAY IMPULSE SPDT 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Switching Voltage | 240VAC - Nom | |
Load - Max Switching | - | |
Coil Type | Latching, Single Coil | |
Features | Debounce Delay | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 50°C | |
Contact Material | - | |
Approval Agency | CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 882,41000 Kč | 1 882,41 Kč |
10 | 1 723,74500 Kč | 17 237,45 Kč |
25 | 1 606,25120 Kč | 40 156,28 Kč |
50 | 1 490,83220 Kč | 74 541,61 Kč |
100 | 1 427,81940 Kč | 142 781,94 Kč |
Unit Price without VAT: | 1 882,41000 Kč |
---|---|
Unit Price with VAT: | 2 277,71610 Kč |