
AK6-430C | |
|---|---|
DigiKey Part Number | AK6-430C-ND |
Manufacturer | |
Manufacturer Product Number | AK6-430C |
Description | TVS DIODE 430VWM 625VC AXIAL |
Customer Reference | |
Detailed Description | 625V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | AK6-430C Models |
Category | Current - Peak Pulse (10/1000µs) 6000A (6kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tray | Capacitance @ Frequency 1000pF @ 10kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 430V | Supplier Device Package |
Voltage - Breakdown (Min) 440V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 625V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK6-430C-Y | Littelfuse Inc. | 41 | 18-AK6-430C-Y-ND | 1 559,10000 Kč | MFR Recommended |
| AK6-430C-BP | MCC (Micro Commercial Components) | 0 | AK6-430C-BPMS-ND | 1 586,40000 Kč | Direct |
| PTVS6-430C-TH | Bourns Inc. | 0 | PTVS6-430C-TH-ND | 1 537,62050 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 559,10000 Kč | 1 559,10 Kč |
| Unit Price without VAT: | 1 559,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 886,51100 Kč |

