520V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK6-380C-Y

DigiKey Part Number
18-AK6-380C-Y-ND
Manufacturer
Manufacturer Product Number
AK6-380C-Y
Description
TVS DIODE 380VWM 520VC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
520V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
380V
Voltage - Breakdown (Min)
401V
Voltage - Clamping (Max) @ Ipp
520V
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1400pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 559,10000 Kč1 559,10 Kč
561 377,99375 Kč77 167,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 559,10000 Kč
Unit Price with VAT:1 886,51100 Kč