AK6 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK6-076C

DigiKey Part Number
AK6-076C-ND
Manufacturer
Manufacturer Product Number
AK6-076C
Description
TVS DIODE 76VWM 140VC AXIAL
Customer Reference
Detailed Description
140V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
AK6-076C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
76V
Voltage - Breakdown (Min)
85V
Voltage - Clamping (Max) @ Ipp
140V
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6500pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1491,94000 Kč491,94 Kč
56331,53750 Kč18 566,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:491,94000 Kč
Unit Price with VAT:595,24740 Kč