150V Clamp 15000A (15kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK15-076C-Y

DigiKey Part Number
AK15-076C-Y-ND
Manufacturer
Manufacturer Product Number
AK15-076C-Y
Description
TVS DIODE 76VWM 150VC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150V Clamp 15000A (15kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
76V
Voltage - Breakdown (Min)
85V
Voltage - Clamping (Max) @ Ipp
150V
Current - Peak Pulse (10/1000µs)
15000A (15kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10000pF @ 10kHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1796,45000 Kč796,45 Kč
56606,31732 Kč33 953,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:796,45000 Kč
Unit Price with VAT:963,70450 Kč