New at DigiKey
150V Clamp 15000A (15kA) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK15-076C-Y-12

DigiKey Part Number
18-AK15-076C-Y-12-ND
Manufacturer
Manufacturer Product Number
AK15-076C-Y-12
Description
TVS DIODE 76VWM 150VC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150V Clamp 15000A (15kA) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
150V
Mfr
Current - Peak Pulse (10/1000µs)
15000A (15kA)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Reverse Standoff (Typ)
76V
Supplier Device Package
Voltage - Breakdown (Min)
85V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12746,98667 Kč8 963,84 Kč
Manufacturers Standard Package
Unit Price without VAT:746,98667 Kč
Unit Price with VAT:903,85387 Kč