110V Clamp 15000A (15kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK15-058C-Y

DigiKey Part Number
AK15-058C-Y-ND
Manufacturer
Manufacturer Product Number
AK15-058C-Y
Description
TVS DIODE 58VWM 110VC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110V Clamp 15000A (15kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15000A (15kA) (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Bulk
Capacitance @ Frequency
12000pF @ 10kHz (Max)
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Reverse Standoff (Typ)
58V
Supplier Device Package
Voltage - Breakdown (Min)
64V
Base Product Number
Voltage - Clamping (Max) @ Ipp
110V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1737,66000 Kč737,66 Kč
56551,19750 Kč30 867,06 Kč
Manufacturers Standard Package
Unit Price without VAT:737,66000 Kč
Unit Price with VAT:892,56860 Kč